
The 1N3600UR is a single switching diode with a peak reverse repetitive voltage of 75V and a maximum continuous forward current of 0.3A. It features a peak non-repetitive surge current of 4A and a peak forward voltage of 1V at 0.2A. The diode has a peak reverse recovery time of 4ns and operates over a temperature range of -65°C to 175°C. It is packaged in a DO-213AA surface mount package.
Sign in to ask questions about the Macom 1N3600UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom 1N3600UR technical specifications.
| Package/Case | DO-213AA |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.7(Max) |
| Package Diameter (mm) | 1.7(Max) |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 75V |
| Maximum Continuous Forward Current | 0.3A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1@50VuA |
| Peak Reverse Recovery Time | 4ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 55NN2 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom 1N3600UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.