
Surface mount switching diode in a DO-213AA package, featuring a 75V peak reverse repetitive voltage and 0.125A maximum continuous forward current. This single diode offers a fast 5ns peak reverse recovery time and a 2A peak non-repetitive surge current capability. Operating across a wide temperature range from -65°C to 175°C, it is designed for efficient switching applications.
Sign in to ask questions about the Macom 1N4148UR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom 1N4148UR-1 technical specifications.
| Package/Case | DO-213AA |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.7(Max) |
| Package Diameter (mm) | 1.7(Max) |
| Mounting | Surface Mount |
| Jedec | DO-213AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 75V |
| Maximum Continuous Forward Current | 0.125A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 5ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 55NN2 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom 1N4148UR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.