Zener Diode, 28V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2
Checking distributor stock and pricing after the page loads.
Macom 1N4712 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |