Hermetically sealed, glass-encased rectifier diode featuring a single silicon element. This axial-terminal component offers a maximum repetitive peak reverse voltage of 20V and a maximum power dissipation of 0.25W. Operating across a wide temperature range from -65°C to 150°C, it is designed for general-purpose rectification.
Checking distributor stock and pricing after the page loads.
Macom 1N5712 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |