Hermetically sealed silicon Zener diode featuring a 6.2V voltage regulation with a 4.84% tolerance. This axial-lead, DO-35 packaged component offers a maximum power dissipation of 0.5W. Designed with a single silicon diode element, it provides reliable voltage stabilization.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |