Linear Detector, 8000MHz Min, 12400MHz Max, 16dBm Input Power-Max,
Macom 2085-6016-00 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -65 |
| Output Polarity | NEGATIVE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom 2085-6016-00 to view detailed technical specifications.
No datasheet is available for this part.