Linear Detector, 1000MHz Min, 18000MHz Max, 23dBm Input Power-Max,
Macom 2086-6010-00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Output Polarity | NEGATIVE |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.