Linear Detector, 10MHz Min, 18000MHz Max, 20dBm Input Power-Max,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -65 |
| Output Polarity | POSITIVE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |