Macom 9049RK-W technical specifications.
| Capacitance | 49pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 150°C |
| Microwave Application | No |
Download the complete datasheet for Macom 9049RK-W to view detailed technical specifications.
No datasheet is available for this part.