Cap Silicon 0.9pF 100V 40ppm/°C 10% SMD 150°C Waffle
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.9pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 150°C |
| Special Features | High Reliability|Low Loss|High Q |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |