Macom A17 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -54 |
| Number of Functions | 1 |
| Supply Current-Max | 47 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom A17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.