Sign in to ask questions about the Macom A231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom A231 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -54 |
| Number of Functions | 1 |
| Supply Current-Max | 19 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom A231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.