Narrow Band Medium Power Amplifier, 1800MHz Min, 2000MHz Max, PLASTIC, SSOP-28
Checking distributor stock and pricing after the page loads.
Macom AM55-0004 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |