Voltage Variable Absorptive Attenuator 35dB 2000MHz 14-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Macom AT-635TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.