Voltage Variable Absorptive Attenuator 33dB 1000MHz 16-Pin SOIC W T/R
Macom AT10-0009TR technical specifications.
| Type | Voltage Variable Absorptive Attenuator |
| Maximum Attenuation | 33(Min)dB |
| Minimum Frequency | 800MHz |
| Maximum Frequency | 1000MHz |
| Maximum Insertion Loss | 4.2dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum VSWR | 2 |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom AT10-0009TR to view detailed technical specifications.
No datasheet is available for this part.