Voltage Variable Absorptive Attenuator 35dB 2000MHz 16-Pin SOIC W T/R
Macom AT10-0017TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.