Wide Band Low Power Amplifier, 11000MHz Min, 20000MHz Max, 3 X 3 MM, ROHS COMPLIANT, QFN-16
Macom CMM1118-QT-0G00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.