ATM SAR 155Mbps 3.3V ABR/CBR/GFR/UBR/VBR 388-Pin BGA
Macom CN8236EBG technical specifications.
| Maximum Data Rate | 155Mbps |
| Traffic Class | ABR|CBR|GFR|UBR|VBR |
| UTOPIA Type | Level 1|Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Host Interface | PCI |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 388 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom CN8236EBG to view detailed technical specifications.
No datasheet is available for this part.