Frequency Doubler, 10MHz Min, 2400MHz Max, 13.8dB Conversion Loss-Max, SURFACE MOUNT PACKAGE-3
Macom CSFD25H technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -54 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.