Triple balanced mixer operating from 1MHz to 3400MHz. Features a maximum conversion loss of 11dB. Designed for surface mount applications with 8 terminals. Suitable for a wide temperature range, from -54°C to 85°C.
Checking distributor stock and pricing after the page loads.
Macom CSM4TH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -54 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.