Triple Balanced Mixer, 50MHz Min, 4800MHz Max, 12.5dB Conversion Loss-Max, SURFACE MOUNT-3
Checking distributor stock and pricing after the page loads.
Macom CSM5T17 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -54 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.