The CX28224-14 is a specialized telecom IC from Macom, operating within a temperature range of -40 to 85°C. It features a maximum output rate of 800 and supports UTOPIA Type Level 2. The IC is packaged in a BGA package, suitable for high-density applications. The typical operating supply voltage is 1.8V or 3.3V, while the maximum operating supply voltage is 1.89V or 3.6V, and the minimum operating supply voltage is 1.71V or 3V.
Checking distributor stock and pricing after the page loads.
Macom CX28224-14 technical specifications.
| Category | IMA |
| Maximum Output Rate | 800Mbps |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.