ATM IMA 800Mbps 1.8V/3.3V 256-Pin BGA
Macom CX28224G-14 technical specifications.
| Category | IMA |
| Maximum Output Rate | 800Mbps |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom CX28224G-14 to view detailed technical specifications.
No datasheet is available for this part.