The CX28225-14 is a Level 2 UTOPIA IMA IC with a maximum output rate of 800. It operates within a temperature range of -40 to 85 degrees Celsius. The device is supplied with a voltage between 1.71 and 3.6 volts. The BGA package has 256 pins. This IC is designed for specialized telecom applications.
Checking distributor stock and pricing after the page loads.
Macom CX28225-14 technical specifications.
| Category | IMA |
| Maximum Output Rate | 800Mbps |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.