The CX28229L-14 is a specialized telecom IC from Macom, operating within a temperature range of -40 to 85°C. It features a maximum output rate of 800 and supports UTOPIA Type Level 2. This IC is designed for use in BGA packages and has a pin count of 256. The typical operating supply voltage is 1.8V or 3.3V, while the maximum operating supply voltage is 1.89V or 3.6V, and the minimum operating supply voltage is 1.71V or 3V.
Macom CX28229L-14 technical specifications.
| Category | IMA |
| Maximum Output Rate | 800Mbps |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.