Demodulator, I/Q, 9MHz Min, 11MHz Max, 7dB Conversion Loss-Max, SM-28, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-J8 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |