Double Balanced Mixer, 200MHz Min, 3000MHz Max, 9.8dB Conversion Loss-Max, SM-57, 6 PIN
Macom EMRSJ-30 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.