Frequency Doubler, 75MHz Min, 1500MHz Max, 14dB Conversion Loss-Max
Checking distributor stock and pricing after the page loads.
Macom FM-104 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.