Broadband Frequency Doubler 8-Pin FP-2
Checking distributor stock and pricing after the page loads.
Macom FM-106-PIN technical specifications.
| Category | Broadband Frequency Doubler |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | FP-2 |
| Package Family Name | FP-2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.