Macom G1 technical specifications.
| Type | Voltage Controlled Attenuator |
| Maximum Attenuation | 36(Min)dB |
| Minimum Frequency | 5MHz |
| Maximum Frequency | 2200MHz |
| Maximum Insertion Loss | 2.5dB |
| Maximum Control Voltage | 15V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Maximum VSWR | 1.8 |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom G1 to view detailed technical specifications.
No datasheet is available for this part.