Checking distributor stock and pricing after the page loads.
Macom HHS-109-PIN technical specifications.
| Category | Hybrid Junction |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SF-1 |
| Package Family Name | SF-1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.