Rectifier diode, 1 element, 2 terminals, SILICON diode element material. Features a maximum repetitive peak reverse voltage of 150V and a forward current rating of 1A. Designed for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | True |