Macom JANTX2N2324AS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom JANTX2N2324AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.