Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,
Macom JANTXV1N5804 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Macom JANTXV1N5804 to view detailed technical specifications.
No datasheet is available for this part.