This microprocessor circuit is designed for operation at industrial temperatures, ranging from -40 to 95 degrees Celsius. It features a quad package with 32 terminals and is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 3.0525V and 3.5475V, respectively. The circuit is housed in a 5mm x 5mm HVQCCN package, suitable for high-density applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 95 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.0525 |
| Supply Voltage-Max | 3.5475 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |