The M21123G-11 is an industrial-grade digital switch from Macom, featuring a quad configuration with 12 channels. It operates within a temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 1.2V, with a maximum and minimum voltage of 1.26V and 1.14V, respectively. The switch is packaged in a QFN-12 format.
Macom M21123G-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Channels | 12 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.