The M21151-13 is an industrial-grade logic IC with 1156 terminals, packaged in a 35x35mm BGA. It operates over a temperature range of -40 to 85°C and requires a supply voltage between 1.2 and 2.5V. This device features a single function and 144 channels.
Macom M21151-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 144 |
| RoHS | No |
| Eccn Code | 5A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.