The M21151G-13 is a 1156-terminal BGA logic multiplexer with a temperature range of 0 to 85°C. It operates within a supply voltage range of 1.14 to 1.26V. The device has 144 channels and is packaged in a BGA package type. The terminal position is located on the bottom of the package, which has dimensions of 35mm in width and length. The JEDEC package code is S-CBGA-B1156.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Channels | 144 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |