The MA46H073-1056 is a gallium arsenide varactor diode with a maximum reverse voltage of 20V and a maximum power dissipation of 0.05W. It has two terminals and is packaged in a 2-pin R-PDSO-C2 package. The diode element is made of gallium arsenide and has a variable capacitance characteristic. The device is suitable for use in applications where a variable capacitance diode is required.
Macom MA46H073-1056 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 20 |
| Power Dissipation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA46H073-1056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.