The MA47266-146 is a silicon PIN diode with a breakdown voltage of 200V and a maximum power dissipation of 1W. It features an axial package with 146 terminals and is suitable for use in high-temperature environments up to 175°C. The diode element is made of silicon and has a single element configuration. It is designed for use in RF applications and meets the requirements of various industrial standards.
Macom MA47266-146 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 146 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.