The MA47266-146T is a silicon PIN diode with a maximum operating temperature of 175 degrees Celsius. It features a breakdown voltage of 200V and a maximum power dissipation of 1W. The diode has a 2-pin axial package and is constructed from silicon. It is suitable for use in high-temperature applications.
Macom MA47266-146T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.