The MA47416-132 is a single-element pin diode from Macom with a breakdown voltage of at least 200V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode element is made of silicon and has a terminal position of upper. It is packaged in an S-CUUC-N1 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MA47416-132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA47416-132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.