RF Diode, a Gallium Arsenide PIN Diode, features a 2-terminal, bottom-mounted package. This RoHS compliant component offers a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It comprises a single diode element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MA4AGP907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4AGP907 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | PIN DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4AGP907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.