Checking distributor stock and pricing after the page loads.
Macom MA4BN1840-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Width | 1.045 |
| Length | 1.445 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.