This 4-pin military-grade RF IC is designed to operate within a temperature range of -65°C to 125°C. It features a single function and is packaged in a die format. The device has an upper terminal position and a pin count of 4. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Macom MA4BN1840-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N4 |
| Width | 1.415 |
| Length | 1.625 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.