Checking distributor stock and pricing after the page loads.
Macom MA4CS102A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |