Double Balanced Mixer, 700MHz Min, 1200MHz Max, 10.5dB Conversion Loss-Max, SOT-25, 5 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |