The MA4FCP200 is a silicon pin diode with a breakdown voltage of 70V and a maximum power dissipation of 0.1W. It has a single terminal with an upper position and a pin count of 2. The diode element is made of silicon and is a type of pin diode. The device is rated for operation up to 150°C. It is packaged in a R-XUUC-N1 package type.
Macom MA4FCP200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 70 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.