The MA4GP907 is a gallium arsenide PIN diode with a breakdown voltage of 45V and a maximum power dissipation of 0.5W. It has a 2-pin package type of R-XBCC-N2 and is suitable for use in applications where high-speed switching is required. The diode element material is gallium arsenide and the diode type is PIN. The device operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MA4GP907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4GP907 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 45 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4GP907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.