This silicon pin diode features a breakdown voltage of at least 100V and a maximum power dissipation of 1.5W. It is designed for use in axial 2-pin packages and can operate over a temperature range of -55°C to 175°C. The diode element is made of silicon and has a pin diode type.
Sign in to ask questions about the Macom MA4P1200NM-401T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P1200NM-401T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P1200NM-401T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.